Arrow Electronic Components Online
C452DC144P|ORIONFAN|simage
C452DC144P|ORIONFAN|limage
Cable Assembly AC Power

C45-2DC-144P

Cable Assembly AC Power 3.657m 2Fan Terminal to NEMA 1-15P 2 to 2 POS F-M 18AWG

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    3.657
  • Wire Size (AWG)
    18
  • Connector Type A
    2Fan Terminal
  • Connector Type B
    NEMA 1-15P
  • Gender
    F-M
  • Number of Contacts
    2 to 2

Documentation and Resources

Datasheets
Design resources