Arrow Electronic Components Online
C430ABBG3|BULGIN|simage
C430ABBG3|BULGIN|limage
Switch Indicators

C430ABBG3

Switch Indicators 250VAC Neon Lamp Rectangular Quick Connect Panel Mount with Snap-In

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Illumination Type
    Neon Lamp
  • Bezel Shape
    Rectangular
  • Bezel Color
    Black
  • Lens Shape
    Rectangular Raised
  • Lens Color
    Green
  • Typical Operating Voltage
    250VAC
  • Termination Style
    Quick Connect
  • Mounting
    Panel Mount with Snap-In
  • Panel Cutout Dimensions (mm)
    30 X 11(Rectangular)
  • Product Length (mm)
    33.4
  • Product Depth (mm)
    14

Documentation and Resources

Datasheets
Design resources