C3216X5R1H106K160AB
Non-polarized 10uF ceramic capacitor in a 1206 package, with low ESR, X5R dielectric, and 50-V operation.
TDKThe C3216X5R1H106K160AB is a 10-µ F ceramic capacitor with a maximum working voltage of 50 V. The C3216X5R1H106K160AB uses an X5R dielectric, which provides a low ESR value and a tolerance of 10%. The monolithic structure of the multilayer capacitor improves mechanical strength and reliability, and the non-polarized nature allows for either orientation during manufacture. The 1206 package measures 3.2 × 1.6 × 1.6 mm, uses pad terminations, and has an operating temperature of -55°C to 85°C. The low ESR and ESL not only make the C3216X5R1H106K160AB ideal for power applications but also for microwave applications.
Drawings/Package
Key Features
-
Low ESR and ESL
-
Up to 50-V operation
-
Suitable for microwave applications
-
Operating temperature of -55°C to 85°C
General Applications
-
Power supplies
-
Filtering circuits
-
Microwave tuning
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
10uF
Tolerance
10%
Voltage
50VDC
Equivalent Series Resistance Type
Low
Dielectric
X5R
Technology
Standard
Microwave Application
Yes
Special Features
Low ESL
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
7.5
Size (mm)
3.2 X 1.6 X 1.6
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.6
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2

