Arrow Electronic Components Online
C3216X5R1A107M160AC|TDK|simage
C3216X5R1A107M160AC|TDK|limage
Capacitor Ceramic Multilayer

C3216X5R1A107M160AC

Multilayer 100-µF ceramic capacitor, with maximum working voltage of 10 V, 20% tolerance, and low ESR

TDK
Datasheets 

The C3216X5R1A107M160AC is a multilayer capacitor with a capacitance of 100 µF and a maximum operating voltage of 10 V. The C3216X5R1A107M160AC utilizes an X5R dielectric, features 20% tolerance, and has a low ESR rating. Suitable for microwave applications, the C3216X5R1A107M160AC is housed in a 1206 SMD package, and has an operating temperature range of –55°C to 85°C.

Drawings/Package

                          

Key Features

  • Non-polarised 100-µF capacitor
  • X5R dielectric with 20% tolerance
  • Operating temperature range of –55°C to 85°C
  • Low ESR and ESL values
  • Suitable for microwave applications

General Applications

  • General filtering applications
  • Power control
  • Microwave

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Special Features
    Excellent Frequency Characteristics|High Ripple Current|Low ESR and ESL|Low Self Heating|No Polarity
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    3.2 X 1.6 X 1.6
  • Package/Case
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.6
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.2

Documentation and Resources

Datasheets
Design resources