Switch Push Button
C2U
Switch Push Button N.O./N.C. DPST Round Button 2A 125VAC 30VDC Panel Mount Connector
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.33
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Actuator Style
Round Button
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
2@125VAC 30VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
2000
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
500000
Actuator Length (mm)
7
Mounting
Panel Mount
Termination Style
Connector
Number of Terminals
4
Body Orientation
Straight
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Body Length (mm)
30
Body Depth (mm)
30
Body Height (mm)
105
Product Length (mm)
30
Product Depth (mm)
30
Product Height (mm)
105

