Arrow Electronic Components Online
C2A|VCC|simage
C2A|VCC|limage
Lamps

C2A

T-2 Wire Terminal Clear NEON Lamp 25000 Hours

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Lamp Type
    NEON Lamp
  • Lamp Size
    T-2
  • Life Hours (h)
    25000
  • Lead/Base Style
    Wire Terminal
  • Color
    Clear
  • Maximum Voltage Rating
    135VDC
  • Current Rating (A)
    0.0019
  • Power Rating (W)
    0.25
  • Maximum Overall Diameter (in)
    0.244
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources