Arrow Electronic Components Online
C2012X5R1A226M125AE|TDK|simage
C2012X5R1A226M125AE|TDK|limage
Capacitor Ceramic Multilayer

C2012X5R1A226M125AE

Cap Ceramic 22uF 10V X5R 20% Pad SMD 0805 Soft Termination 85°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    22uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Dielectric
    X5R
  • Technology
    Soft Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    2 X 1.25 X 1.25
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.25
  • Length Tolerance (mm)
    +0.45|-0.2
  • Depth Tolerance (mm)
    +0.25|-0.2
  • Height Tolerance (mm)
    +0.25|-0.2

Documentation and Resources

Datasheets
Design resources