Arrow Electronic Components Online
C2000GANG|TI|simage
C2000GANG|TI|limage
In-Circuit Programmers, Emulators and Debuggers

C2000-GANG

C2000 Digital Signal Processor - DSP USB Interface Programmer

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmer
  • Supported Device Technology
    Digital Signal Processor - DSP
  • Supported Device
    C2000
  • Development Software
    GUI
  • Operating Systems
    Win
  • Windows
    Win
  • PC Interface Type
    USB
  • Minimum Operating Supply Voltage (VDC)
    6
  • Maximum Operating Supply Voltage (VDC)
    5(Typ)/10

Documentation and Resources

Datasheets
Design resources