Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9405.99.40.90
Automotive
Unknown
PPAP
Unknown
Type
Reflector
Color
Metal
Number of LEDs
1
Lens Shape Type
Round
Material
Aluminum
Packaging
Box
Product Diameter (mm)
70
Product Length (mm)
70
Product Depth (mm)
70
Product Height (mm)
42