Arrow Electronic Components Online
C16280STRADA2X2CSPT3|LEDIL|simage
C16280STRADA2X2CSPT3|LEDIL|limage
Optical Lenses

C16280_STRADA-2X2CSP-T3

Round Optical Lens Clear PMMA Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    Clear
  • Number of LEDs
    4
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Packaging
    Box
  • Product Length (mm)
    50
  • Product Depth (mm)
    50
  • Product Height (mm)
    6.4
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources