Arrow Electronic Components Online
C161OLMHABXQMA1|INFINEON|limage
C161OLMHABXQMA1|INFINEON|simage
Microcontrollers - MCUs

C161OLMHABXQMA1

MCU 16-bit C166 CISC/RISC 5V 80-Pin MQFP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.20
  • Automotive
    No
  • PPAP
    No
  • Family Name
    C166
  • Instruction Set Architecture
    CISC|RISC
  • Device Core
    C166
  • Maximum CPU Frequency (MHz)
    20
  • Maximum Clock Rate (MHz)
    20
  • Data Bus Width (bit)
    16
  • RAM Size
    2KB
  • Maximum Expanded Memory Size
    16MB
  • Programmability
    No
  • Interface Type
    SPI/USART
  • Number of I/Os
    63
  • No. of Timers
    5
  • PWM
    1
  • USART
    1
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    MQFP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources