Arrow Electronic Components Online
C15246STRADELLAHBM|LEDIL|simage
C15246STRADELLAHBM|LEDIL|limage
Optical Lenses

C15246_STRADELLA-HB-M

Square Optical Lens Clear Pin/Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Candle/Lumen
    0.71
  • Efficiency (%)
    94
  • Product Height (mm)
    4.96
  • Mounting
    Pin/Glue

Documentation and Resources

Datasheets
Design resources