Arrow Electronic Components Online
C15184STRADELLA8HBM|LEDIL|simage
C15184STRADELLA8HBM|LEDIL|limage
Optical Lenses

C15184_STRADELLA-8-HB-M

Rectangular Optical Lens Clear PMMA Screw/Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    0.61
  • Efficiency (%)
    94
  • Viewing Angle X (°)
    62
  • Packaging
    Box
  • Product Length (mm)
    49.5
  • Product Depth (mm)
    49.5
  • Product Height (mm)
    5.7
  • Mounting
    Screw/Pin

Documentation and Resources

Datasheets
Design resources