Accesorios del conector
C146A02801E8
Pin module for turned 3.6mm contacts. heavy mate M series connectors
AmphenolProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Color
Black
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125

