You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
C14610A0250002|SINE|limage
C14610A0250002|SINE|simage
Connettori rettangolari

C146 10A025 000 2

Conn Rectangular M 25Signal/1Ground POS Crimp ST Panel Mount

Amphenol
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    25Signal/1Ground
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Less Contact
    No
  • IP Rating
    IP65
  • Product Length (mm)
    72.8
  • Product Depth (mm)
    34.3
  • Product Height (mm)
    22.8
  • Mounting
    Panel Mount
  • Contact Plating
    Silver
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources