Arrow Electronic Components Online
C14556STRADA2X2TF|LEDIL|simage
C14556STRADA2X2TF|LEDIL|limage
Optical Lenses

C14556_STRADA-2X2-TF

Lens Array 4Pos 50X50Mm Clear PC

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Packaging
    Box
  • Product Height (mm)
    8.73

Documentation and Resources

Datasheets
Design resources