Arrow Electronic Components Online
C14245|BUD|simage
C14245|BUD|limage
Box, Enclosure and Rack Accessories

C-14245

Aluminum Internal Chassis for RM 14215

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.99.51.90
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Internal Chassis
  • Material
    Aluminum
  • Color
    Natural
  • Finish
    Natural
  • Product Depth (Imperial - Decimal) (in)
    9.531
  • Product Height (Imperial - Decimal) (in)
    0.468
  • Product Length (Imperial - Decimal) (in)
    16.812

Documentation and Resources

Datasheets
Design resources