Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Number of LEDs
4
Lens Shape Type
Round
Material
PMMA
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Height (mm)
7.7
Mounting
Adhesive Tape