Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device Manufacturer
Cree
Supported Device
XB-D
Color
Clear
Lens Shape Type
Rectangular
Material
PMMA
Candle/Lumen
1.9
Efficiency (%)
83
Viewing Angle X (°)
50
Viewing Angle Y (°)
19
Packaging
Box
Product Length (mm)
295
Product Depth (mm)
16
Product Height (mm)
8

