Arrow Electronic Components Online
C13723MIRELLARZL|LEDIL|simage
C13723MIRELLARZL|LEDIL|limage
Optical Lenses

C13723_MIRELLA-RZL

Round Optical Lens Clear Polycarbonate Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Sublens
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Packaging
    Box
  • Product Diameter (mm)
    41
  • Product Height (mm)
    2.45

Documentation and Resources

Datasheets
Design resources