Arrow Electronic Components Online
C13508STRADASQT2|LEDIL|simage
C13508STRADASQT2|LEDIL|limage
Optical Lenses

C13508_STRADA-SQ-T2

Lens with Integrated Mount Clear Asymmetric Adhesive, Screw

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Packaging
    Box
  • Product Height (mm)
    8.6
  • Mounting
    Glue/Pin/Screw

Documentation and Resources

Datasheets
Design resources