Arrow Electronic Components Online
C12BX|SWTCHCRF|simage
C12BX|SWTCHCRF|limage
Connector Audio and Video

C12BX

Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.5050
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    1/4" Phone Jack
  • Gender
    F
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    25VDC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Length (mm)
    19.05
  • Product Depth (mm)
    32.41
  • Mounting
    Panel Mount
  • Housing Material
    Plastic

Documentation and Resources

Datasheets
Design resources