Arrow Electronic Components Online
C12528PETUNIA|LEDIL|simage
C12528PETUNIA|LEDIL|limage
Optical Lenses

C12528_PETUNIA

Rectangular Optical Lens Clear PMMA Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Supported Device Manufacturer
    OSRAM Opto Semiconductors
  • Supported Device
    Oslon SSL 150
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    2.3
  • Efficiency (%)
    88
  • Viewing Angle X (°)
    28
  • Packaging
    Box
  • Product Length (mm)
    46.5
  • Product Depth (mm)
    29.5
  • Product Height (mm)
    7.4
  • Mounting
    Pin

Documentation and Resources

Datasheets
Design resources