Arrow Electronic Components Online
C12289ANNA407M2|LEDIL|simage
C12289ANNA407M2|LEDIL|limage
Optical Lenses

C12289_ANNA-40-7-M2

Round Optical Lens Clear PMMA Pin/Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Lens Array
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-G
  • Color
    Clear
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    2.6
  • Efficiency (%)
    89
  • Viewing Angle X (°)
    29
  • Packaging
    Box
  • Product Diameter (mm)
    40
  • Product Length (mm)
    40
  • Product Depth (mm)
    40
  • Product Height (mm)
    10.7
  • Mounting
    Pin/Glue

Documentation and Resources

Datasheets
Design resources