Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device Manufacturer
OSRAM Opto Semiconductors
Supported Device
Oslon Square PC
Color
Clear
Lens Shape Type
Rectangular
Material
PMMA
Candle/Lumen
0.39
Efficiency (%)
93
Packaging
Box
Product Length (mm)
119.8
Product Depth (mm)
25.2
Product Height (mm)
5.6
Mounting
Glue/Pin/Screw

