Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device Manufacturer
Cree
Supported Device
XP-E
Color
Clear
Lens Shape Type
Round
Material
PMMA
Efficiency (%)
86
Viewing Angle X (°)
32
Packaging
Box
Product Diameter (mm)
21.8
Product Length (mm)
21.8
Product Depth (mm)
21.8
Product Height (mm)
8.9
Mounting
Pin/Glue

