Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device Manufacturer
Cree
Supported Device
XB-D
Color
Clear
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
1.8
Efficiency (%)
92
Viewing Angle X (°)
32
Packaging
Box
Product Diameter (mm)
35
Product Length (mm)
35
Product Depth (mm)
35
Product Height (mm)
9
Mounting
Pin/Glue

