Arrow Electronic Components Online
C10755CUTE3M|LEDIL|simage
C10755CUTE3M|LEDIL|limage
Optical Lenses

C10755_CUTE-3-M

Round Optical Lens Clear PMMA Pin/Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XM-L
  • Color
    Clear
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    3.51
  • Efficiency (%)
    84
  • Viewing Angle X (°)
    33
  • Packaging
    Box
  • Product Diameter (mm)
    35
  • Product Length (mm)
    35
  • Product Depth (mm)
    35
  • Product Height (mm)
    15
  • Mounting
    Pin/Glue

Documentation and Resources

Datasheets
Design resources