Arrow Electronic Components Online
C10449TINAW|LEDIL|simage
C10449TINAW|LEDIL|limage
Optical Lenses

C10449_TINA-W

Round Optical Lens Transparent PMMA Glue Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Supported Device Manufacturer
    OSRAM Opto Semiconductors
  • Supported Device
    Golden Dragon
  • Color
    Transparent
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Candle/Lumen
    0.55
  • Efficiency (%)
    89
  • Viewing Angle X (°)
    71
  • Packaging
    Box
  • Product Diameter (mm)
    16
  • Product Length (mm)
    16
  • Product Depth (mm)
    16
  • Product Height (mm)
    8.6
  • Mounting
    Glue

Documentation and Resources

Datasheets
Design resources