You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
C1586|BUD|originalImage
C1586|BUD|simage
Boxes, Enclosures and Racks

C-1586

Metallic Gray Steel Panel Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Panel Enclosure
  • Door Type
    Sloping Panel
  • Body Material
    Steel
  • Body Color
    Metallic Gray
  • Product Length (Metric) (mm)
    280.92
  • Product Depth (Metric) (mm)
    185.67
  • Product Height (Metric) (mm)
    165.1

Documentation and Resources

Datasheets
Design resources