Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
2.7
Zener Voltage Tolerance
2%
Maximum Power Dissipation (mW)
1300
Test Current (mA)
80
Maximum Reverse Leakage Current (uA)
150
Maximum Regulator Current (mA)
370
Maximum Zener Impedance (Ohm)
20
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Diameter
2.74(Max)
Mounting
Through Hole
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-41
Pin Count
2
Lead Shape
Through Hole

