Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
8.2
Zener Voltage Tolerance
2%
Maximum Power Dissipation (mW)
250
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
0.7
Maximum Zener Impedance (Ohm)
15
Maximum Power Dissipation @ 25C (mW)
250
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Typical Voltage Temperature Coefficient
4.65mV/°C
Maximum Zener Voltage (V)
8.36
Minimum Zener Voltage (V)
8.04
Mounting
Surface Mount
Package Width
1.5(Max)
Package Length
3.1(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SSD
Pin Count
3

