Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
4.7
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
0.9
Maximum Power Dissipation (mW)
500
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
3
Average Rectified Forward Current (A)
0.25
Maximum Zener Impedance (Ohm)
80
Maximum Diode Capacitance (pF)
300
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Maximum Zener Voltage (V)
5
Typical Voltage Temperature Coefficient
-1.4mV/K
Minimum Zener Voltage (V)
4.4
Packaging
Tape and Reel
Diameter
1.85(Max)
Mounting
Through Hole
Package Length
4.25(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
ALF
Pin Count
2

