Arrow Electronic Components Online
BZX384C3V0E318|VISHAY|simage
BZX384C3V0E318|VISHAY|limage
Zener

BZX384C3V0-E3-18

Diode Zener Single 3V 5% 200mW 2-Pin SOD-323 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    3
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    200
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    10
  • Maximum Zener Impedance (Ohm)
    95
  • Maximum Power Dissipation @ 25C (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Maximum Zener Voltage (V)
    3.2
  • Typical Voltage Temperature Coefficient
    -0.06%/°C
  • Minimum Zener Voltage (V)
    2.8
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.0043
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    1.5(Max)
  • Package Length
    1.95(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources