Arrow Electronic Components Online
BZW5068|EICSEMI|simage
BZW5068|EICSEMI|limage
Transient Voltage Suppressors - TVS Diodes

BZW50-68

TVS Diode Single Uni-Dir 68V 5KW 2-Pin Case D-6

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    75.6
  • Maximum Clamping Voltage (V)
    121
  • Maximum Reverse Stand-Off Voltage (V)
    68
  • Peak Forward Surge Current (A)
    500
  • Maximum Peak Pulse Current (A)
    41
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    5000
  • Capacitance Value (pF)
    3000(Typ)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Diameter
    9.1(Max)
  • Mounting
    Through Hole
  • Package Length
    9.1(Max)
  • PCB changed
    2
  • Supplier Package
    Case D-6
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources