Arrow Electronic Components Online
BZV15Z000010|BULGIN|simage
BZV15Z000010|BULGIN|limage
Power Entry Modules

BZV15/Z0000/10

Polysnap Power Inlet Module

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Contacts
    3
  • Termination Method
    Faston
  • Type
    IEC 320/C14
  • Packaging
    Bulk
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources