Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
7.5
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
500
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
0.1
Maximum Zener Impedance (Ohm)
7
Maximum Power Dissipation @ 25C (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
1.6(Max)
Package Length
3.7(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
Quadro Mini-MELF
Pin Count
2

