Arrow Electronic Components Online
BZH15Z000011|BULGIN|simage
BZH15Z000011|BULGIN|limage
Power Entry Modules

BZH15/Z0000/11

Power Entry Module Unfiltered M 3 POS Fuse/Switch ST 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Filter Type
    Unfiltered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Type
    IEC/C14
  • Additional Hardware
    Fuse/Switch
  • Fuse
    Dual
  • Switch
    2 Pole
  • Packaging
    Bulk
  • Product Length (mm)
    74.5
  • Product Depth (mm)
    42
  • Product Height (mm)
    39.1
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources