Arrow Electronic Components Online
BZE62RQ8|HONEYWEL|limage
BZE62RQ8|HONEYWEL|simage
Switch Limit

BZE6-2RQ8

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 15A 600VAC 250VDC 186.42VA 3.62N Linear Conduit

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.33
  • Automotive
    No
  • PPAP
    No
  • Type
    Medium Duty
  • Actuator Style
    Top Roller Plunger
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    15@480VAC
  • Maximum AC Voltage Rating (V)
    600
  • Maximum Power Rating
    186.42
  • Operating Force (N)
    3.62
  • Release Force (N)
    1.11
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    0.38mm
  • Minimum Over-Travel
    3.55mm
  • Minimum Operating Temperature (°C)
    -32
  • Maximum Operating Temperature (°C)
    71
  • Product Length (mm)
    77.2
  • Product Height (mm)
    98

Documentation and Resources

Datasheets
Design resources