Switch Limit
BZE6-2RQ
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 15A 600VAC 250VDC 186.42VA 3.62N Linear Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Type
Medium Duty
Actuator Style
Top Roller Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
15@480VAC
Maximum AC Voltage Rating (V)
600
Maximum Power Rating
186.42
Operating Force (N)
3.62
Release Force (N)
1.11
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
0.38mm
Minimum Over-Travel
5.56mm
Minimum Operating Temperature (°C)
-32
Maximum Operating Temperature (°C)
71
Product Length (mm)
77.2
Product Height (mm)
82

