Switch Limit
BZE6-2RN-S
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Type
Medium Duty
Actuator Style
Top Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.5@125VDC
Operating Force (N)
6.67
Release Force (N)
1.11(Min)
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
1.98mm
Minimum Over-Travel
5.56mm
Minimum Operating Temperature (°C)
-32
Maximum Operating Temperature (°C)
71
Product Weight (g)
254.01
Product Length (mm)
77.22
Product Height (mm)
71.04

