Arrow Electronic Components Online
BZD27C18P|TSC|simage
BZD27C18P|TSC|limage
Zener

BZD27C18P

Diode Zener Single 18V 6% 2300mW 2-Pin Sub SMA T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    18
  • Zener Voltage Tolerance
    6%
  • Maximum Power Dissipation (mW)
    2300
  • Test Current (mA)
    25
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Zener Impedance (Ohm)
    15
  • Maximum Power Dissipation @ 25C (mW)
    1000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Typical Voltage Temperature Coefficient
    0.085%/°C
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.33(Max)
  • Package Width
    1.9(Max)
  • Package Length
    2.9(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    Sub SMA
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources