You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
BZB84B3V9215|NEXPERIA|limage
BZB84B3V9215|NEXPERIA|simage
Zener

BZB84-B3V9,215

Zener Diode Dual Common Anode 3.9V 2% 90Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Voltage Regulator
  • Configuration
    Dual Common Anode
  • Typical Zener Voltage (V)
    3.9
  • Zener Voltage Tolerance
    2%
  • Maximum Power Dissipation (mW)
    300
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    3
  • Average Rectified Forward Current (A)
    0.2
  • Maximum Zener Impedance (Ohm)
    90
  • Maximum Power Dissipation @ 25C (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Typical Voltage Temperature Coefficient
    -1.75mV/K
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources