Arrow Electronic Components Online
BZ125A105ZAB|KYOCERAAVX|simage
BZ125A105ZAB|KYOCERAAVX|limage
Capacitor Electric Double Layer- Supercaps

BZ125A105ZAB

Cap Supercap 1F 5.5V -20% to 80% ( 48 X 30 X 6.7mm ) T hrough Hole 120uA 0.035 Ohm 1000h 70°C Bulk

KYOCERA AVX Components Corporation
Datasheets 


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1F
  • Tolerance
    -20% to 80%
  • Voltage
    5.5VDC
  • ESR (Ohm)
    0.035
  • Equivalent Series Resistance Type
    Ultra Low
  • IL (uA)
    120
  • Lifetime (h)
    1000
  • Polarity
    Non Polar
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Number of Terminals
    4
  • Packaging
    Bulk
  • Package/Case
    A-Style
  • Size (mm)
    48 X 30 X 6.7
  • Product Length (mm)
    48
  • Product Depth (mm)
    30
  • Product Height (mm)
    6.7(Max)
  • Product Weight (g)
    18.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources