You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
BZ015B603ZSB|KYOCERAAVX|originalImage
BZ015B603ZSB|KYOCERAAVX|simage
Doppio strato elettrico dei condensatori - Supercondensatori

BZ015B603ZSB

Cap Supercap 60000uF 5.5V -20% to 80% ( 28 X 17 X 5.9mm ) Planar Mount 10uA 0.08 Ohm 1000h 70°C Bulk

KYOCERA AVX Components Corporation
Datasheets 


Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    60000uF
  • Tolerance
    -20% to 80%
  • Voltage
    5.5VDC
  • ESR (Ohm)
    0.08
  • Equivalent Series Resistance Type
    Ultra Low
  • IL (uA)
    10
  • Lifetime (h)
    1000
  • Polarity
    Non Polar
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Number of Terminals
    3
  • Packaging
    Bulk
  • Package/Case
    S-Style
  • Size (mm)
    28 X 17 X 5.9
  • Product Length (mm)
    28
  • Product Depth (mm)
    17
  • Product Height (mm)
    5.9(Max)
  • Product Weight (g)
    5.5
  • Mounting
    Planar Mount

Documentation and Resources

Datasheets
Design resources