You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
BYV34400RM|SEMELAB|simage
BYV34400RM|SEMELAB|limage
Rectificadores

BYV34-400RM

Diode Switching 400V 20A 3-Pin(3+Tab) TO-257AB

TT Electronics / Semelab
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    400
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    20
  • Peak Non-Repetitive Forward Surge Current (A)
    100
  • Maximum Forward Voltage (V)
    1.7
  • Peak Reverse Current (uA)
    50
  • Peak Reverse Recovery Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mounting
    Through Hole
  • Package Height
    10.92(Max)
  • Package Width
    5.33(Max)
  • Package Length
    10.92(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    TO-257AB
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources