Arrow Electronic Components Online
BYR5D1200PJ|WEEN|simage
BYR5D1200PJ|WEEN|limage
Rectifiers

BYR5D-1200PJ

Diode Switching 1.2KV 5A 3-Pin(2+Tab) TO-252

WeEn Semiconductors Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    1200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    5
  • Peak Non-Repetitive Forward Surge Current (A)
    60
  • Maximum Forward Voltage (V)
    2.2
  • Peak Reverse Current (uA)
    50
  • Peak Reverse Recovery Time (ns)
    62(Typ)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    TO-252
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources