Arrow Electronic Components Online
BY399|DIOTCSEM|simage
BY399|DIOTCSEM|limage
Rectifiers

BY399

Diode Switching 800V 3A 2-Pin DO-201 Ammo

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Maximum Continuous Forward Current (A)
    3@Ta=50C
  • Peak Non-Repetitive Forward Surge Current (A)
    110
  • Maximum Forward Voltage (V)
    1.2
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    500
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Ammo
  • Supplier Temperature Grade
    Commercial
  • Diameter
    4.5
  • Mounting
    Through Hole
  • Package Length
    7.5
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-201
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources