Arrow Electronic Components Online
LED Modules

BXRC-65E10K1-C-73

Gen 7 29 Array LED Module

Bridgelux
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Diameter
    49.2
  • Mounting
    Screw
  • Package Height
    1.9
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources