Arrow Electronic Components Online
LED Modules

BXRC-65C1001-D-73-SE

Chip On Board Light Module

Bridgelux
Datasheets 

Product Technical Specifications
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Diameter
    30.8 mm
  • Mounting
    Screw
  • Package Height
    3.6 mm
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources